Part Details for MAPW0027E002 by MTE Corp
Overview of MAPW0027E002 by MTE Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAPW0027E002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75128835
|
RS | MTE Matrix AP Harmonic Filter 600V, 60Hz 27A NEMA3R w/ 002 Contactor Option | MTE Corporation MAPW0027E002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4,885.2500 | RFQ |