-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$5.5000 | Buy Now |
|
NAC | DC/DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.1200 / $4.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAPU02-12D05H
Minmax Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MAPU02-12D05H
Minmax Technology Co Ltd
|
Samacsys Description | The MAPU02H series is a range of 2Watt isolated DC-DC power module with 24 models available for 3.3/5/9/12/15/±5/±12/±15 output in a SIP-7 encapsulated package size. Key performance featuring a high I/O isolation voltage rated for 3000VDC, continuous output short circuit protection, wide operating ambient temp. range by -40℃ to +90℃ assure reliable operation for critical applications in harsh environments. | |
Samacsys Manufacturer | Minmax | |
Samacsys Modified On | 2024-07-24 15:15:23 |