-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Coaxial Mechanical Phase Shifter, 1400MHz Min, 2400MHz Max, 0deg Min, 360deg Max, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1346-1-ND
|
DigiKey | PHASE SHIFTER 6-BIT 1.4-2.4GHZ Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3069 In Stock |
|
$56.3380 / $78.3600 | Buy Now |
DISTI #
937-MAPS-010163-T5
|
Mouser Electronics | Phase Detectors / Shifters 1.4-2.4GHz 6Bit IL 5dB RoHS: Compliant | 360 |
|
$55.3900 / $72.4800 | Buy Now |
DISTI #
MAPS-010163-TR5
|
Richardson RFPD | PHASE SHIFTER RoHS: Compliant Min Qty: 500 | 0 |
|
$50.3300 | Buy Now |
DISTI #
MAPS-010163-000
|
Richardson RFPD | PHASE SHIFTER RoHS: Compliant Min Qty: 1 | 278 |
|
$108.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAPS-010163-TR0500
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPS-010163-TR0500
MACOM
Coaxial Mechanical Phase Shifter, 1400MHz Min, 2400MHz Max, 0deg Min, 360deg Max, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Insertion Loss-Max | 6 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 1400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.5 |