-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Coaxial Mechanical Phase Shifter, 1400MHz Min, 2400MHz Max, 0deg Min, 360deg Max, MO-220VGGD-2, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1342-1-ND
|
DigiKey | PHASE SHIFTER 4-BIT 1.4-2.4 GHZ Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10504 In Stock |
|
$18.0124 / $19.9500 | Buy Now |
DISTI #
937-MAPS-010143-T5
|
Mouser Electronics | Phase Detectors / Shifters 1.4-2.4GHz 4Bit IL 3.2dB RoHS: Compliant | 445 |
|
$18.0100 / $19.9500 | Buy Now |
DISTI #
13138686
|
Verical | Phase Shifter Digital 1400MHz to 2400MHz 24-Pin PQFN EP T/R Min Qty: 3 Package Multiple: 1 Date Code: 1224 | Americas - 328 |
|
$26.0500 | Buy Now |
DISTI #
MAPS-010143-TR5
|
Richardson RFPD | PHASE SHIFTER RoHS: Compliant Min Qty: 500 | 0 |
|
$17.2900 | Buy Now |
DISTI #
MAPS-010143-000
|
Richardson RFPD | PHASE SHIFTER RoHS: Compliant Min Qty: 1 | 328 |
|
$26.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAPS-010143-TR0500
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPS-010143-TR0500
MACOM
Coaxial Mechanical Phase Shifter, 1400MHz Min, 2400MHz Max, 0deg Min, 360deg Max, MO-220VGGD-2, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Insertion Loss-Max | 5.8 dB | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 1400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 1.5 |