Part Details for MAPR-001011-850S00 by TE Connectivity
Overview of MAPR-001011-850S00 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAPR-001011-850S00
MAPR-001011-850S00 CAD Models
MAPR-001011-850S00 Part Data Attributes
|
MAPR-001011-850S00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAPR-001011-850S00
TE Connectivity
MAPR-001011-850S00
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | 260 |
Alternate Parts for MAPR-001011-850S00
This table gives cross-reference parts and alternative options found for MAPR-001011-850S00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPR-001011-850S00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAPR-001011-850S00 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-2 | MACOM | MAPR-001011-850S00 vs MAPR-001011-850S00 |