Part Details for MAPP0044D002 by MTE Corp
Overview of MAPP0044D002 by MTE Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAPP0044D002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75128649
|
RS | MTE Matrix AP Harmonic Filter 480V, 60Hz 44A OPEN w/ 002 Contactor Option | MTE Corporation MAPP0044D002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,220.0000 | RFQ |