Part Details for MAPLAD7.5KP20A by Microchip Technology Inc
Overview of MAPLAD7.5KP20A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAPLAD7.5KP20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7991
|
Newark | 20V, 5%, 8000W, Uni, Mini-Plad, Smt Miniplad Rohs Compliant: Yes |Microchip MAPLAD7.5KP20A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $7.5300 | Buy Now |
DISTI #
MAPLAD7.5KP20A-ND
|
DigiKey | TVS DIODE Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5300 | Buy Now |
DISTI #
MAPLAD7.5KP20A
|
Avnet Americas | Diode TVS Single Uni-Direction 20V 7.5kW 2-Pin mini-PLAD Bag - Bulk (Alt: MAPLAD7.5KP20A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2400 / $8.1000 | Buy Now |
DISTI #
494-MAPLAD7.5KP20A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ miniPLAD RoHS: Not Compliant | 0 |
|
$7.5300 | Order Now |
DISTI #
MAPLAD7.5KP20A
|
Microchip Technology Inc | Uni-Directional TVS _ miniPLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.8300 / $8.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.9400 / $11.5800 | Buy Now | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$7.0600 / $8.5100 | Buy Now |
|
Master Electronics | 0 |
|
$7.9400 / $11.5800 | Buy Now |
Part Details for MAPLAD7.5KP20A
MAPLAD7.5KP20A CAD Models
MAPLAD7.5KP20A Part Data Attributes:
|
MAPLAD7.5KP20A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAPLAD7.5KP20A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 7500W, 20V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 7500 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MAPLAD7.5KP20A
This table gives cross-reference parts and alternative options found for MAPLAD7.5KP20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPLAD7.5KP20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAPLAD7.5KP20A | Trans Voltage Suppressor Diode | Microsemi Corporation | MAPLAD7.5KP20A vs MAPLAD7.5KP20A |
MAPLAD7.5KP20AE3 | Trans Voltage Suppressor Diode, 7500W, 20V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD7.5KP20A vs MAPLAD7.5KP20AE3 |