Part Details for MAPLAD36KP100CA by Microsemi Corporation
Overview of MAPLAD36KP100CA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for MAPLAD36KP100CA
MAPLAD36KP100CA CAD Models
MAPLAD36KP100CA Part Data Attributes
|
MAPLAD36KP100CA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MAPLAD36KP100CA
Microsemi Corporation
Trans Voltage Suppressor Diode,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |