Part Details for MAPDCC0001TR by TE Connectivity
Overview of MAPDCC0001TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAPDCC0001TR
MAPDCC0001TR CAD Models
MAPDCC0001TR Part Data Attributes
|
MAPDCC0001TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAPDCC0001TR
TE Connectivity
MAPDCC0001TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.4 |
Alternate Parts for MAPDCC0001TR
This table gives cross-reference parts and alternative options found for MAPDCC0001TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPDCC0001TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS52-0001RTR | RF/Microwave Splitter/Combiner, 824 MHz - 960 MHz RF/MICROWAVE SPLITTER, 0.6 dB INSERTION LOSS, PLASTIC, SMT, SOIC-8 | TE Connectivity | MAPDCC0001TR vs DS52-0001RTR |
DS52-0002 | Splitter, 1850MHz Min, 1990MHz Max, 0.6dB Insertion Loss-Max, PLASTIC, MS-012AA, SOIC-8 | MACOM | MAPDCC0001TR vs DS52-0002 |
DS54-0004RTR | RF/Microwave Splitter/Combiner, 2200 MHz - 2500 MHz RF/MICROWAVE SPLITTER AND COMBINER, 1.2 dB INSERTION LOSS | TE Connectivity | MAPDCC0001TR vs DS54-0004RTR |
DS52-0001-RTR | 824MHz - 960MHz RF/MICROWAVE SPLITTER, 0.6dB INSERTION LOSS, PLASTIC, SMT, SOIC-8 | TE Connectivity | MAPDCC0001TR vs DS52-0001-RTR |
DS52-0002RTR | RF/Microwave Splitter/Combiner, 1850 MHz - 1990 MHz RF/MICROWAVE SPLITTER, 0.6 dB INSERTION LOSS | TE Connectivity | MAPDCC0001TR vs DS52-0002RTR |
DS54-0004-RTR | Splitter And Combiner, 2200MHz Min, 2500MHz Max, 1.2dB Insertion Loss-Max, PLASTIC, SOW-16 | MACOM | MAPDCC0001TR vs DS54-0004-RTR |
DS52-0001-RTR | Analog Circuit | MACOM | MAPDCC0001TR vs DS52-0001-RTR |
DS52-0002TR | IC,POWER DIVIDER,SOP,8PIN,PLASTIC | TE Connectivity | MAPDCC0001TR vs DS52-0002TR |
DS54-0004-RTR | 2200MHz - 2500MHz RF/MICROWAVE SPLITTER AND COMBINER, 1.2dB INSERTION LOSS, PLASTIC, SOW-16 | TE Connectivity | MAPDCC0001TR vs DS54-0004-RTR |
DS52-0001TR | Splitter, 824MHz Min, 960MHz Max, 0.6dB Insertion Loss-Max, PLASTIC, MS-012AA, SOIC-8 | MACOM | MAPDCC0001TR vs DS52-0001TR |