Part Details for MAPDCC0001TR by MACOM
Overview of MAPDCC0001TR by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAPDCC0001TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAPDCC0001TR-ND
|
DigiKey | 2-WAY POWER DIVIDER,TAPE AND REE Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7041 | Buy Now |
DISTI #
937-MAPDCC0001TR
|
Mouser Electronics | Signal Conditioning 824-960MHz 1Watt IL .05 Typ. RoHS: Compliant | 0 |
|
$4.7000 | Order Now |
DISTI #
MAPDCC0001TR
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MAPDCC0001TR
MAPDCC0001TR CAD Models
MAPDCC0001TR Part Data Attributes
|
MAPDCC0001TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPDCC0001TR
MACOM
Splitter, 824MHz Min, 960MHz Max, 0.6dB Insertion Loss-Max, MO-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY, ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 44.77 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.5 |