-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter, 824MHz Min, 960MHz Max, 0.6dB Insertion Loss-Max, MO-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAPDCC0001-ND
|
DigiKey | 2-WAY POWER DIVIDER ,PB-FREE EQU Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2302 In Stock |
|
$6.8750 / $8.5900 | Buy Now |
DISTI #
937-MAPDCC0001
|
Mouser Electronics | Signal Conditioning 824-960MHz 1Watt IL .05 Typ. RoHS: Compliant | 223 |
|
$6.6400 / $8.5900 | Buy Now |
DISTI #
MAPDCC0001
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 304 | 0 |
|
$5.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAPDCC0001
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPDCC0001
MACOM
Splitter, 824MHz Min, 960MHz Max, 0.6dB Insertion Loss-Max, MO-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY, ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 44.77 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.5 |