Part Details for MAPD-011007 by MACOM
Overview of MAPD-011007 by MACOM
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAPD-011007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1721-1-ND
|
DigiKey | RF PWR DIVIDER 5MHZ-2.15GHZ 6SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26328 In Stock |
|
$1.6281 / $3.0500 | Buy Now |
DISTI #
937-MAPD-011007
|
Mouser Electronics | Signal Conditioning 5-2150MHz 2 way 0 deg. Power divider RoHS: Compliant | 2632 |
|
$1.3000 / $2.9100 | Buy Now |
DISTI #
59822378
|
Verical | Splitter 1-IN 2-OUT 5MHz to 2150MHz Min Qty: 33 Package Multiple: 1 Date Code: 1946 | Americas - 2000 |
|
$1.5500 | Buy Now |
DISTI #
33721992
|
Verical | Splitter 1-IN 2-OUT 5MHz to 2150MHz Min Qty: 19 Package Multiple: 1 Date Code: 1920 | Americas - 480 |
|
$2.8000 | Buy Now |
DISTI #
MAPD-011007
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 2000 | 2000 |
|
$1.2500 | Buy Now |
DISTI #
MAPD-011007-000
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 1 | 1275 |
|
$2.8000 | Buy Now |
|
Chip1Cloud | RF PWR DIVIDER 5MHZ-2.15GHZ 6SMD / Available on Tape and Reel | 7000 |
|
RFQ |
Part Details for MAPD-011007
MAPD-011007 CAD Models
MAPD-011007 Part Data Attributes:
|
MAPD-011007
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPD-011007
MACOM
Splitter, 5MHz Min, 2150MHz Max, 3.2dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 3.2 dB | |
Operating Frequency-Max | 2150 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER |