Part Details for MAPD-007874-C20960 by MACOM
Overview of MAPD-007874-C20960 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAPD-007874-C20960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 2 Way Power Divider 40-1000MHz | 1600 |
|
RFQ |
Part Details for MAPD-007874-C20960
MAPD-007874-C20960 CAD Models
MAPD-007874-C20960 Part Data Attributes
|
MAPD-007874-C20960
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPD-007874-C20960
MACOM
Splitter, 40MHz Min, 1000MHz Max, 1.4dB Insertion Loss-Max, ROHS COMPLIANT, SM-150, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant |
Alternate Parts for MAPD-007874-C20960
This table gives cross-reference parts and alternative options found for MAPD-007874-C20960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPD-007874-C20960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAPD-007874-C20960 | 40MHz - 1000MHz RF/MICROWAVE SPLITTER, 1.4dB INSERTION LOSS, ROHS COMPLIANT, SM-150, 6 PIN | TE Connectivity | MAPD-007874-C20960 vs MAPD-007874-C20960 |