Part Details for MAPD-007530-000100 by MACOM
Overview of MAPD-007530-000100 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAPD-007530-000100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAPD-007530-000100-ND
|
DigiKey | TWO-WAY GMIC POWER DIVIDER,1700- Min Qty: 582 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2572 | Buy Now |
DISTI #
937-MAPD007530000100
|
Mouser Electronics | Signal Conditioning 1.7-2.0GHz -40C +85C IL .6dB Typ. RoHS: Compliant | 0 |
|
$2.9400 / $3.2500 | Order Now |
DISTI #
MAPD-007530
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 648 | 0 |
|
$2.5900 | Buy Now |
Part Details for MAPD-007530-000100
MAPD-007530-000100 CAD Models
MAPD-007530-000100 Part Data Attributes:
|
MAPD-007530-000100
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPD-007530-000100
MACOM
Splitter, 1700MHz Min, 2000MHz Max, 0.8dB Insertion Loss-Max, MO-178AB, SOT-26, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY, ISOLATION-MIN (DB):16 | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 44.77 dBm | |
Insertion Loss-Max | 0.8 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.3 |