Part Details for MAPCGM0003 by MACOM
Overview of MAPCGM0003 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Part Details for MAPCGM0003
MAPCGM0003 CAD Models
MAPCGM0003 Part Data Attributes:
|
MAPCGM0003
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPCGM0003
MACOM
Phase Shifter, GAAS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | LCC28,.24SQ,25 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Frequency-Max | 4100 MHz | |
Operating Frequency-Min | 2300 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Power Supplies | -5 V | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2.3 |