Part Details for MAP42-1024G by Bel Power Solutions
Overview of MAP42-1024G by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAP42-1024G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAP42-1024G-ND
|
DigiKey | AC/DC CONVERTER 24V 40W Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
40 In Stock |
|
$218.7500 / $224.6500 | Buy Now |
DISTI #
784-MAP42-1024G
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY RoHS: Compliant | 47 |
|
$218.7500 / $224.6500 | Buy Now |
DISTI #
70908079
|
RS | Power Supply, AC-DC,26V,1.4A,85-264V In, Open Frame, Panel Mount,36W, MAP42 Series | Bel Power Solutions MAP42-1024G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 12 |
|
$254.2100 / $285.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$221.8100 / $651.0000 | Buy Now |
DISTI #
000000000006359268
|
Sager | Switching Power Supplies POWER SUPPLY Min Qty: 10 | 0 |
|
$233.3300 / $275.5900 | Buy Now |