Part Details for MAP40-1005C by Bel Fuse
Overview of MAP40-1005C by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
9FGV1005CQ506LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator | |
9FGV1005C002LTGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for MAP40-1005C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAP40-1005C
|
Avnet Abacus | AC/DC Power Supply Single-OUT 5V 8A 55W (Alt: MAP40-1005C) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 | Abacus - 0 |
|
Buy Now |