Part Details for MAP1XAAAR01R262X by Conec Corporation
Overview of MAP1XAAAR01R262X by Conec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAP1XAAAR01R262X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | D SUB FILTER ADAPTER PLUG/SOCKET 9 POS Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MAP1XAAAR01R262X
MAP1XAAAR01R262X CAD Models
MAP1XAAAR01R262X Part Data Attributes:
|
MAP1XAAAR01R262X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
MAP1XAAAR01R262X
Conec Corporation
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Female-Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Body/Shell Style | SOCKET-PLUG | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Straight Connection | YES |