Part Details for MAP130-1024G by Bel Power Solutions
Overview of MAP130-1024G by Bel Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAP130-1024G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2972-ND
|
DigiKey | AC/DC CONVERTER 24V 130W Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
37 In Stock |
|
$475.9625 / $508.7900 | Buy Now |
DISTI #
784-MAP130-1024G
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY RoHS: Compliant | 3 |
|
$492.3400 / $508.7600 | Buy Now |
DISTI #
70908066
|
RS | Power Supply, AC-DC,26V,5.4A,90-132/175-264V In, Open Frame, Pnl Mnt, MAP130 Series | Bel Power Solutions MAP130-1024G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$508.7900 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Dual-OUT 24V/28V 6.25A/5.4A 130W 15-Pin RoHS: Compliant |
51 In Stock 40 On Order |
|
$488.9700 / $496.3800 | Buy Now |
|
Master Electronics | AC/DC Power Supply Dual-OUT 24V/28V 6.25A/5.4A 130W 15-Pin RoHS: Compliant |
51 In Stock 40 On Order |
|
$488.9700 / $496.3800 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 26V@5.4A, 90-132/175-264V In, Open Frame, Panel Mount, MAP Serie | 40 |
|
$1,132.8500 | Buy Now |