Part Details for MAP-60-50SL by Amphenol Nexus
Overview of MAP-60-50SL by Amphenol Nexus
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
865650SLTLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 50 Way Socket, Standard Mounting Hole (3.1mm). | |
89361-150SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
89947-150SLF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 50 Position, 2mm Pitch |
Price & Stock for MAP-60-50SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-MAP-60-50SL-ND
|
DigiKey | Inerconnect Circular Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.6800 | Buy Now |
DISTI #
ANXMAP-60-50SL
|
Heilind Electronics | KITTED ITEM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANXMAP-60-50SL
|
Interstate Connecting Components | KITTED ITEM | 0 |
|
Buy Now |