Part Details for MANC3440 by Fairchild Semiconductor Corporation
Results Overview of MANC3440 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MANC3440 Information
MANC3440 by Fairchild Semiconductor Corporation is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MANC3440
MANC3440 CAD Models
MANC3440 Part Data Attributes
|
MANC3440
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MANC3440
Fairchild Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 7.6mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 568 nm | |
Terminal Finish | Tin (Sn) |