Part Details for MAN78A by QT Optoelectronics
Overview of MAN78A by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for MAN78A
MAN78A CAD Models
MAN78A Part Data Attributes
|
MAN78A
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MAN78A
QT Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.62mm, DIP-10
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Package Description | DIP-10 | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |