Part Details for MAN6980 by Fairchild Semiconductor Corporation
Overview of MAN6980 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAN6980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.22 mm | 5 |
|
$1.4950 / $1.6250 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.22 mm | 1 |
|
$3.2336 | Buy Now |
Part Details for MAN6980
MAN6980 CAD Models
MAN6980 Part Data Attributes:
|
MAN6980
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MAN6980
Fairchild Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Green, 14.22mm, PLASTIC PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY GREEN | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for MAN6980
This table gives cross-reference parts and alternative options found for MAN6980. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAN6980, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAN6980 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.22mm, PLASTIC PACKAGE-10 | Everlight Electronics Co Ltd | MAN6980 vs MAN6980 |