Part Details for MAN6740 by Fairchild Semiconductor Corporation
Overview of MAN6740 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAN6740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 SEG NUMERIC DISPLAY, RED, 14.22 mm | 660 |
|
$42.9000 / $57.2000 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, RED, 14.22 mm | 24 |
|
$29.2500 / $32.5000 | Buy Now |
Part Details for MAN6740
MAN6740 CAD Models
MAN6740 Part Data Attributes
|
MAN6740
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MAN6740
Fairchild Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 14.22mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e3 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 650 nm | |
Terminal Finish | Tin (Sn) |