Part Details for MAN6080 by Fairchild Semiconductor Corporation
Results Overview of MAN6080 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAN6080 Information
MAN6080 by Fairchild Semiconductor Corporation is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MAN6080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Quest Components | 94 |
|
$1.2320 / $2.2400 | Buy Now |
Part Details for MAN6080
MAN6080 CAD Models
MAN6080 Part Data Attributes
|
MAN6080
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MAN6080
Fairchild Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Deep Red, 14.2mm
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 650 nm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for MAN6080
This table gives cross-reference parts and alternative options found for MAN6080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAN6080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAN6080 | Everlight Electronics Co Ltd | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm | MAN6080 vs MAN6080 |