There are no models available for this part yet.
Overview of MAN493C by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAN493C by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAN493C-ND
|
DigiKey | SMART/NORMAL 7 SEG NUMERIC LED D Min Qty: 346 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16800 In Stock |
|
$0.8700 | Buy Now | |
Bristol Electronics | 365 |
|
RFQ | ||||
Quest Components | 292 |
|
$1.1500 / $2.4864 | Buy Now | |||
Rochester Electronics | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 9.9mm ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 16800 |
|
$0.7445 / $0.8759 | Buy Now |
CAD Models for MAN493C by Fairchild Semiconductor Corporation
Part Data Attributes for MAN493C by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
HIGH EFFICIENCY RED
|
Color@Wavelength
|
Orange-Red
|
Configuration
|
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height
|
9.9 mm
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
2.8 V
|
JESD-609 Code
|
e3
|
Number of Characters
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
635 nm
|
Terminal Finish
|
Tin (Sn)
|