Part Details for MAN412C by Fairchild Semiconductor Corporation
Overview of MAN412C by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MAN412C
MAN412C CAD Models
MAN412C Part Data Attributes:
|
MAN412C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MAN412C
Fairchild Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Bright Red, 9.9mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Additional Feature | IC COMPATIBLE | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.9 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 697 nm | |
Terminal Finish | Tin (Sn) |