Part Details for MAN3440A by Three-Five Systems Inc
Results Overview of MAN3440A by Three-Five Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAN3440A Information
MAN3440A by Three-Five Systems Inc is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MAN3440A
MAN3440A CAD Models
MAN3440A Part Data Attributes
|
MAN3440A
Three-Five Systems Inc
Buy Now
Datasheet
|
Compare Parts:
MAN3440A
Three-Five Systems Inc
7 Seg Numeric LED Display, 1-Character, 8mm
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THREE-FIVE SYSTEMS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Configuration | Common Cathode | |
Display Height | 8 mm | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 562 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MAN3440A
This table gives cross-reference parts and alternative options found for MAN3440A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAN3440A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAN3440A | Everlight Electronics Co Ltd | Check for Price | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Green, 7.62mm, PLASTIC, DIP-14 | MAN3440A vs MAN3440A |
MAN3440A | Aborn Electronics Inc | Check for Price | LED Display | MAN3440A vs MAN3440A |