Part Details for MAN-11AD by Mini-Circuits
Overview of MAN-11AD by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2911ADM/B | Rochester Electronics LLC | Replacement for AMD part number AM2911ADM/B. Buy from authorized manufacturer Rochester Electronics. | |
2911ADC | Rochester Electronics LLC | Replacement for AMD part number AM2911ADC. Buy from authorized manufacturer Rochester Electronics. | |
R5F51111ADFK#30 | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 |
Part Details for MAN-11AD
MAN-11AD CAD Models
MAN-11AD Part Data Attributes
|
MAN-11AD
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MAN-11AD
Mini-Circuits
Wide Band Low Power Amplifier, 2MHz Min, 2000MHz Max, 1 Func, HERMETIC SEALED, METAL, CASE A06, 8 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | DIP8,.2,200 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP8,.2,200 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 22 mA | |
Surface Mount | NO | |
VSWR-Max | 2 |
Alternate Parts for MAN-11AD
This table gives cross-reference parts and alternative options found for MAN-11AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAN-11AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAN-11AD+ | Wide Band Low Power Amplifier, 2MHz Min, 2000MHz Max, 1 Func, ROHS COMPLIANT, HERMETIC SEALED, METAL, CASE A06, 8 PIN | Mini-Circuits | MAN-11AD vs MAN-11AD+ |