Part Details for MAMXSS0013TR-3000 by MACOM
Overview of MAMXSS0013TR-3000 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAMXSS0013TR-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1336-1-ND
|
DigiKey | MIXER SMT 1400-2100MHZ SOT25-5LD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2421 In Stock |
|
$1.5772 / $3.2700 | Buy Now |
DISTI #
937-MAMXSS0013-T
|
Mouser Electronics | RF Mixer 1.4-2.1GHz MMIC Mix. IF 500MHz Max. RoHS: Compliant | 5124 |
|
$1.5900 / $3.1000 | Buy Now |
DISTI #
MAMXSS0013
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 4380 |
|
$3.2800 | Buy Now |
DISTI #
MAMXSS0013TR
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.3600 | Buy Now |
Part Details for MAMXSS0013TR-3000
MAMXSS0013TR-3000 CAD Models
MAMXSS0013TR-3000 Part Data Attributes:
|
MAMXSS0013TR-3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAMXSS0013TR-3000
MACOM
Double Balanced Mixer, 1400MHz Min, 2100MHz Max, 9dB Conversion Loss-Max, GAAS, MO-178AA, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 0.5 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 2100 MHz | |
Operating Frequency-Min | 1400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |