Part Details for MAMXSS0011 by MACOM
Overview of MAMXSS0011 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAMXSS0011
MAMXSS0011 CAD Models
MAMXSS0011 Part Data Attributes
|
MAMXSS0011
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAMXSS0011
MACOM
Double Balanced Mixer, 800MHz Min, 1000MHz Max, 9.5dB Conversion Loss-Max, GAAS, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 22 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for MAMXSS0011
This table gives cross-reference parts and alternative options found for MAMXSS0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAMXSS0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD54-0004RTR | RF/Microwave Mixer, GAAS, | MACOM | MAMXSS0011 vs MD54-0004RTR |
MD54-0004SMB | 800MHz - 1000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.5dB CONVERSION LOSS-MAX | TE Connectivity | MAMXSS0011 vs MD54-0004SMB |
MAMXSS0011TR | Double Balanced Mixer, 800MHz Min, 1000MHz Max, 9.5dB Conversion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | MAMXSS0011 vs MAMXSS0011TR |
MD54-0004TR | 800MHz - 1000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.5dB CONVERSION LOSS-MAX, PLASTIC, MS-012AA, SOIC-8 | TE Connectivity | MAMXSS0011 vs MD54-0004TR |
MD54-0004RTR | IC,RF MIXER,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MAMXSS0011 vs MD54-0004RTR |
MD54-0004 | RF/Microwave Mixer, GAAS, | MACOM | MAMXSS0011 vs MD54-0004 |