Part Details for MAMXES0080 by TE Connectivity
Overview of MAMXES0080 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAMXES0080
MAMXES0080 CAD Models
MAMXES0080 Part Data Attributes:
|
MAMXES0080
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAMXES0080
TE Connectivity
1850MHz - 1910MHz RF/MICROWAVE TRIPLE BALANCED MIXER, 9.5dB CONVERSION LOSS-MAX, SM2, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 22 dBm | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | TRIPLE BALANCED | |
VSWR-Max | 1.4 |