Part Details for MAMX-090240-1277MT by MACOM
Overview of MAMX-090240-1277MT by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MAMX-090240-1277MT
MAMX-090240-1277MT CAD Models
MAMX-090240-1277MT Part Data Attributes
|
MAMX-090240-1277MT
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAMX-090240-1277MT
MACOM
Double Balanced Mixer, 2300MHz Min, 2800MHz Max, 9.5dB Conversion Loss-Max, 3 X 3 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, MO-220VEED-1, MLP, QFP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant |