There are no models available for this part yet.
Overview of MAMX-011071-TR0100 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-107-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
98401-107-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for MAMX-011071-TR0100 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-MAMX-011071-TR0100-ND
|
DigiKey | MIXER, 8-36 GHZ, 3X3MM, 12-LD PQ Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.8625 | Buy Now | |
DISTI #
937-MAMX011071TR0100
|
Mouser Electronics | RF Mixer Mixer, 8-36 GHz, 3X3mm, 12-LD PQFN, RoHS: Compliant | 0 |
|
$57.4100 | Order Now | |
DISTI #
MAMX-011071-TR1
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 100 | 0 |
|
$48.8300 | Buy Now |
CAD Models for MAMX-011071-TR0100 by MACOM
Part Data Attributes for MAMX-011071-TR0100 by MACOM
MAMX-011071-TR0100
MACOM
|
|
---|---|
Samacsys Manufacturer
|
MACOM
|
Want to compare parts?
-
MAMX-011071-TR0100MACOMVS
-