Part Details for MAMX-011035-TR0100 by MACOM
Overview of MAMX-011035-TR0100 by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for MAMX-011035-TR0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAMX-011035-TR0100CT-ND
|
DigiKey | MIXER, DOUBLE BALANCED, 5.5-19GH Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
914 In Stock |
|
$48.5103 / $59.8300 | Buy Now |
DISTI #
937-MAMX-011035-TR01
|
Mouser Electronics | RF Mixer 5.5 to 19 GHz DBL BAL Mixer RoHS: Compliant | 387 |
|
$45.0000 / $55.5400 | Buy Now |
|
NexGen Digital | 100 |
|
RFQ | ||
DISTI #
MAMX-011035-TR1
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 100 | 0 |
|
$38.4200 | Buy Now |
DISTI #
MAMX-011035-000
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
$82.5400 | Buy Now |
Part Details for MAMX-011035-TR0100
MAMX-011035-TR0100 CAD Models
MAMX-011035-TR0100 Part Data Attributes:
|
MAMX-011035-TR0100
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAMX-011035-TR0100
MACOM
RF/Microwave Mixer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-10-08 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 8 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 19000 MHz | |
Operating Frequency-Min | 5500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |