-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Image Rejection Mixer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1744-1-ND
|
DigiKey | IC PASSIVE MIXER ENGINE 6TDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1097 In Stock |
|
$9.4434 / $14.9100 | Buy Now |
DISTI #
937-MAMX-011021T1
|
Mouser Electronics | RF Mixer RF 5-35/IF DC-4.5GHz LO3-33GHz IIP3 23dB RoHS: Compliant | 606 |
|
$9.4400 / $14.9100 | Buy Now |
DISTI #
30289349
|
Verical | Up/Down Conv Mixer 35GHz 6-Pin TDFN EP T/R Min Qty: 4 Package Multiple: 1 Date Code: 1516 | Americas - 92 |
|
$19.0000 | Buy Now |
DISTI #
MAMX-011021-TR1
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.4400 | Buy Now |
DISTI #
MAMX-011021-000
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 92 |
|
$18.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAMX-011021-TR1000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAMX-011021-TR1000
MACOM
Image Rejection Mixer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 22 dBm | |
Operating Frequency-Max | 35000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | IMAGE REJECTION |