Part Details for MAMX-000240-1225MT by MACOM
Overview of MAMX-000240-1225MT by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAMX-000240-1225MT
MAMX-000240-1225MT CAD Models
MAMX-000240-1225MT Part Data Attributes:
|
MAMX-000240-1225MT
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAMX-000240-1225MT
MACOM
Double Balanced Mixer, 1700MHz Min, 2500MHz Max, 7.5dB Conversion Loss-Max, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant |
Alternate Parts for MAMX-000240-1225MT
This table gives cross-reference parts and alternative options found for MAMX-000240-1225MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAMX-000240-1225MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAMX-000240-1225MT | MAMX-000240-1225MT | TE Connectivity | MAMX-000240-1225MT vs MAMX-000240-1225MT |