There are no models available for this part yet.
Overview of MAMK2520TR68M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAMK2520TR68M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y1688
|
Newark | Inductor, metal Wire-W Chip,1008 ,2.2Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden MAMK2520TR68M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1220 | Buy Now | |
DISTI #
587-MAMK2520TR68MCT-ND
|
DigiKey | FIXED IND 680NH 3.2A 48 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2094 In Stock |
|
$0.0599 / $0.2000 | Buy Now | |
DISTI #
MAMK2520TR68M
|
Avnet Americas | Ind Power Wirewound 680nH 20% 2MHz Metal 3.2A 1008 Embossed T/R - Tape and Reel (Alt: MAMK2520TR68M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0869 | Buy Now | |
DISTI #
963-MAMK2520TR68M
|
Mouser Electronics | Power Inductors - SMD 963-LSANB2520MKTR68M RPLCMT PN 1008 .68uH 48mOhmsur RoHS: Compliant | 0 |
|
$0.0580 / $0.2000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0692 / $0.0828 | Buy Now | ||
DISTI #
C1S758100505849
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.0125 / $0.0156 | Buy Now |
CAD Models for MAMK2520TR68M by TAIYO YUDEN
Part Data Attributes for MAMK2520TR68M by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
Core Material
|
METAL CORE
|
DC Resistance
|
0.048 Ω
|
Inductance-Nom (L)
|
0.68 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.2 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
3.2 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2 MHz
|
Tolerance
|
20%
|