Part Details for MAMDCC0005 by TE Connectivity
Overview of MAMDCC0005 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAMDCC0005
MAMDCC0005 CAD Models
MAMDCC0005 Part Data Attributes:
Alternate Parts for MAMDCC0005
This table gives cross-reference parts and alternative options found for MAMDCC0005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAMDCC0005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAMDCC0005TR | Modulator, Vector, 925MHz Min, 960MHz Max, 6 X 4 MM, PLASTIC, CSP-6, 32 PIN | MACOM | MAMDCC0005 vs MAMDCC0005TR |
MAIA-007099-000100 | 925MHz - 960MHz RF/MICROWAVE VECTOR MODULATOR, 6 X 4 MM, GREEN, PLASTIC, CSP-6, QFN-32 | TE Connectivity | MAMDCC0005 vs MAIA-007099-000100 |