Part Details for MAM1F43Z11 by Panasonic Electronic Components
Overview of MAM1F43Z11 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAM1F43Z11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77364122
|
Verical | MAM1F43Z11 Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$25.2140 / $28.8120 | Buy Now |
DISTI #
MAM1F43Z11
|
TME | Limit switch, lever R 35,5mm, metallic roller 18mm, NO + NC Min Qty: 1 | 8 |
|
$20.0100 / $22.8700 | Buy Now |