Part Details for MALREKE05PB222L00K by Vishay Intertechnologies
Overview of MALREKE05PB222L00K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKE05PB222L00K
MALREKE05PB222L00K CAD Models
MALREKE05PB222L00K Part Data Attributes
|
MALREKE05PB222L00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE05PB222L00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4823 mΩ | |
Leakage Current | 0.066 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 100.8 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKE05PB222L00K
This table gives cross-reference parts and alternative options found for MALREKE05PB222L00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE05PB222L00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA220M2ABC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | MALREKE05PB222L00K vs RGA220M2ABC-0811B |
RGA220M2ATA-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | MALREKE05PB222L00K vs RGA220M2ATA-0811P |
MK2A226M0811MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | MALREKE05PB222L00K vs MK2A226M0811MJL |
RGA220M2ASF-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | MALREKE05PB222L00K vs RGA220M2ASF-0811T |
TVT2A220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | Taicon Corporation | MALREKE05PB222L00K vs TVT2A220M |
B41851B9226M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKE05PB222L00K vs B41851B9226M008 |
WL2A226M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKE05PB222L00K vs WL2A226M0811MCS |
MK2A226M0811MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | MALREKE05PB222L00K vs MK2A226M0811MQR |
ESL226M100AGMDA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MALREKE05PB222L00K vs ESL226M100AGMDA |
NRE-FL220M100V8X11.5TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKE05PB222L00K vs NRE-FL220M100V8X11.5TBSTF |