Part Details for MALREKE00AA233FL0K by Vishay Roederstein
Overview of MALREKE00AA233FL0K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKE00AA233FL0K
MALREKE00AA233FL0K CAD Models
MALREKE00AA233FL0K Part Data Attributes
|
MALREKE00AA233FL0K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKE00AA233FL0K
Vishay Roederstein
CAP,AL2O3,33UF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 4823 mΩ | |
Length | 11 mm | |
Manufacturer Series | EKE | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 180 mA | |
Series | EKE | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKE00AA233FL0K
This table gives cross-reference parts and alternative options found for MALREKE00AA233FL0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00AA233FL0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41851A7336M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | MALREKE00AA233FL0K vs B41851A7336M008 |
KSH336M035R1A5C11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Teapo Electronic Corporation | MALREKE00AA233FL0K vs KSH336M035R1A5C11K |
2330LEM0511RXN911R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA233FL0K vs 2330LEM0511RXN911R |
1330LEM0511RXN211J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA233FL0K vs 1330LEM0511RXN211J |
35ZLG33MKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00AA233FL0K vs 35ZLG33MKC5X11 |
2330LEM0511RXN311A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA233FL0K vs 2330LEM0511RXN311A |
THG1V330M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Taicon Corporation | MALREKE00AA233FL0K vs THG1V330M |
8330LEM0511RXN411R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA233FL0K vs 8330LEM0511RXN411R |
2330LEM0511RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA233FL0K vs 2330LEM0511RXN411B |
ESE336M035AC3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MALREKE00AA233FL0K vs ESE336M035AC3DA |