Part Details for MALREKC00JJ368J00F by Vishay Intertechnologies
Overview of MALREKC00JJ368J00F by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKC00JJ368J00F
MALREKC00JJ368J00F CAD Models
MALREKC00JJ368J00F Part Data Attributes
|
MALREKC00JJ368J00F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKC00JJ368J00F
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4284 mA | |
Length | 30 mm | |
Manufacturer Series | EKC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1032 mA | |
Series | EKC | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKC00JJ368J00F
This table gives cross-reference parts and alternative options found for MALREKC00JJ368J00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKC00JJ368J00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8681LGM1630LM01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | MALREKC00JJ368J00F vs 8681LGM1630LM01P |
MALREKC00JJ368J00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 680 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MALREKC00JJ368J00F vs MALREKC00JJ368J00F |
ESXE630ELL681ML30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | MALREKC00JJ368J00F vs ESXE630ELL681ML30C |
8681LGM1630LM05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | MALREKC00JJ368J00F vs 8681LGM1630LM05D |
ESXE630ETD681ML30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | MALREKC00JJ368J00F vs ESXE630ETD681ML30D |
ELXY630EBD681ML30S | Aluminum Electrolytic Capacitor, | Chemi-Con | MALREKC00JJ368J00F vs ELXY630EBD681ML30S |
8681LGM1630LM04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | MALREKC00JJ368J00F vs 8681LGM1630LM04J |
ELXV630ELL681ML30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | MALREKC00JJ368J00F vs ELXV630ELL681ML30A |
ESXE630ETD681ML30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | MALREKC00JJ368J00F vs ESXE630ETD681ML30N |
687RCZ063M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | MALREKC00JJ368J00F vs 687RCZ063M |