Part Details for MALREKC00FE322J00F by Vishay Roederstein
Overview of MALREKC00FE322J00F by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKC00FE322J00F
MALREKC00FE322J00F CAD Models
MALREKC00FE322J00F Part Data Attributes
|
MALREKC00FE322J00F
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKC00FE322J00F
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1386 mA | |
Length | 20 mm | |
Manufacturer Series | EKC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 435 mA | |
Series | EKC | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKC00FE322J00F
This table gives cross-reference parts and alternative options found for MALREKC00FE322J00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKC00FE322J00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LGMAB20LMN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | MALREKC00FE322J00F vs 8221LGMAB20LMN1M |
ESXE630ETE221MK20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | United Chemi-Con Inc | MALREKC00FE322J00F vs ESXE630ETE221MK20C |
EEUFC1J221SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MALREKC00FE322J00F vs EEUFC1J221SB |
8221LGMAB20LM05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | MALREKC00FE322J00F vs 8221LGMAB20LM05D |
UPJ1J221MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | MALREKC00FE322J00F vs UPJ1J221MHD1CM |
ESXE630ETE221MK20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | United Chemi-Con Inc | MALREKC00FE322J00F vs ESXE630ETE221MK20B |
ECR1JGC221MLL50125020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nantong Jianghai Capacitor Co Ltd | MALREKC00FE322J00F vs ECR1JGC221MLL50125020 |
8221LGMAB20LMN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | MALREKC00FE322J00F vs 8221LGMAB20LMN4D |
ELXV630EIJ221MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | MALREKC00FE322J00F vs ELXV630EIJ221MK20S |
ELXV630ETD221MK20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | MALREKC00FE322J00F vs ELXV630ETD221MK20N |