Part Details for MALREKB05PB133O00K by Vishay Intertechnologies
Overview of MALREKB05PB133O00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKB05PB133O00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8396
|
Newark | 3,3Uf 350V 8X11,5 |Vishay MALREKB05PB133O00K RoHS: Not Compliant Min Qty: 14400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 | Buy Now |
Part Details for MALREKB05PB133O00K
MALREKB05PB133O00K CAD Models
MALREKB05PB133O00K Part Data Attributes
|
MALREKB05PB133O00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB05PB133O00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80380 mΩ | |
Leakage Current | 0.0381 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 34 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKB05PB133O00K
This table gives cross-reference parts and alternative options found for MALREKB05PB133O00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB05PB133O00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWHV3R3M350TR18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | MALREKB05PB133O00K vs UTWHV3R3M350TR18X11.5 |
UTWHV3R3M350TB18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | MALREKB05PB133O00K vs UTWHV3R3M350TB18X11.5 |
RGA3R3M2VSA-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | MALREKB05PB133O00K vs RGA3R3M2VSA-0811P |
350PX3R3MEFCT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | MALREKB05PB133O00K vs 350PX3R3MEFCT78X11.5 |
UTWHV3R3M350TR268X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | MALREKB05PB133O00K vs UTWHV3R3M350TR268X11.5 |
RGA3R3M2VCC-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | MALREKB05PB133O00K vs RGA3R3M2VCC-0811P |
RGA3R3M2VCC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | MALREKB05PB133O00K vs RGA3R3M2VCC-0811B |
B43041A4335M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | TDK Corporation | MALREKB05PB133O00K vs B43041A4335M000 |
RGA3R3M2VSA-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | MALREKB05PB133O00K vs RGA3R3M2VSA-0811T |
UVY2V3R3MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | Nichicon Corporation | MALREKB05PB133O00K vs UVY2V3R3MPD1TD |