Part Details for MALREKB05DD222S00K by Vishay Roederstein
Overview of MALREKB05DD222S00K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for MALREKB05DD222S00K
MALREKB05DD222S00K CAD Models
MALREKB05DD222S00K Part Data Attributes
|
MALREKB05DD222S00K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKB05DD222S00K
Vishay Roederstein
CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9040 mΩ | |
Leakage Current | 0.103 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 111 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKB05DD222S00K
This table gives cross-reference parts and alternative options found for MALREKB05DD222S00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB05DD222S00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2D220MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | MALREKB05DD222S00K vs UCY2D220MPD1CV |
UTWHV22M200CF110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | MALREKB05DD222S00K vs UTWHV22M200CF110X16 |
NREHW220M200V10X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | MALREKB05DD222S00K vs NREHW220M200V10X16F1F |
ESL226M200AH8EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MALREKB05DD222S00K vs ESL226M200AH8EA |
UCY2D220MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | MALREKB05DD222S00K vs UCY2D220MPD1CM |
B43858C2226M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKB05DD222S00K vs B43858C2226M002 |
B43851K2226M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | MALREKB05DD222S00K vs B43851K2226M004 |
B43851K2226M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | MALREKB05DD222S00K vs B43851K2226M002 |
UTWHV22M200TR2610X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | MALREKB05DD222S00K vs UTWHV22M200TR2610X16 |
B43858C2226M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | MALREKB05DD222S00K vs B43858C2226M004 |