Part Details for MALREKB00PB310JL0K by Vishay Intertechnologies
Overview of MALREKB00PB310JL0K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKB00PB310JL0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8233
|
Newark | 100Uf 63V 8X11,5 |Vishay MALREKB00PB310JL0K RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 | Buy Now |
DISTI #
MALREKB00PB310JL0K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 63 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: MALREKB00PB310JL0K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKB00PB310JL0K
MALREKB00PB310JL0K CAD Models
MALREKB00PB310JL0K Part Data Attributes
|
MALREKB00PB310JL0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00PB310JL0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 1330 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 239 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKB00PB310JL0K
This table gives cross-reference parts and alternative options found for MALREKB00PB310JL0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00PB310JL0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63PX100MEFC8X11.5 | CAP,AL2O3,100UF,63VDC,20% -TOL,20% +TOL | Rubycon Corporation | MALREKB00PB310JL0K vs 63PX100MEFC8X11.5 |
NRWP101M63V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | MALREKB00PB310JL0K vs NRWP101M63V8X11.5F1F |
63PX100MEFCCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKB00PB310JL0K vs 63PX100MEFCCA8X11.5 |
MALREKB00PB310JN0K | CAP,AL2O3,100UF,63VDC,20% -TOL,20% +TOL | Vishay Roederstein | MALREKB00PB310JL0K vs MALREKB00PB310JN0K |
UVY1J101MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | MALREKB00PB310JL0K vs UVY1J101MPD1CP |
UVY1J101MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | MALREKB00PB310JL0K vs UVY1J101MPD1FV |
RD1J107M0811MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | MALREKB00PB310JL0K vs RD1J107M0811MJL |
MALREKB05PB310J00K | CAP,AL2O3,100UF,63VDC,20% -TOL,20% +TOL | Vishay Roederstein | MALREKB00PB310JL0K vs MALREKB05PB310J00K |
63PX100MEFCCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKB00PB310JL0K vs 63PX100MEFCCC8X11.5 |
RD1J107M0811MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | MALREKB00PB310JL0K vs RD1J107M0811MHL |