Part Details for MALREKB00KK310X00K by Vishay Intertechnologies
Overview of MALREKB00KK310X00K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKB00KK310X00K
MALREKB00KK310X00K CAD Models
MALREKB00KK310X00K Part Data Attributes
|
MALREKB00KK310X00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00KK310X00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2650 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.815 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 427 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKB00KK310X00K
This table gives cross-reference parts and alternative options found for MALREKB00KK310X00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00KK310X00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43851K9107M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKB00KK310X00K vs B43851K9107M003 |
8101VAM1840RTN211C | CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKB00KK310X00K vs 8101VAM1840RTN211C |
AK400M101K40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | MALREKB00KK310X00K vs AK400M101K40 |
1101VAM1840RXN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | MALREKB00KK310X00K vs 1101VAM1840RXN2110 |
2101VAM1840RTN411M | CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKB00KK310X00K vs 2101VAM1840RTN411M |
2101VAM1840RTN311P | CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKB00KK310X00K vs 2101VAM1840RTN311P |
8101VAM1840RTN2110 | CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKB00KK310X00K vs 8101VAM1840RTN2110 |
8101VAM1840RXN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | MALREKB00KK310X00K vs 8101VAM1840RXN40 |
400YXA100MEFCRK18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | MALREKB00KK310X00K vs 400YXA100MEFCRK18X40 |
B43044A9107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | MALREKB00KK310X00K vs B43044A9107M000 |