Part Details for MALREKB00JG310SG0K by Vishay Intertechnologies
Overview of MALREKB00JG310SG0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKB00JG310SG0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALREKB00JG310SG0K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 200 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: MALREKB00JG310SG0K) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKB00JG310SG0K
MALREKB00JG310SG0K CAD Models
MALREKB00JG310SG0K Part Data Attributes
|
MALREKB00JG310SG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00JG310SG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
ESR | 1990 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 368 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for MALREKB00JG310SG0K
This table gives cross-reference parts and alternative options found for MALREKB00JG310SG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00JG310SG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ201EC3101ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | MALREKB00JG310SG0K vs EKMQ201EC3101ML25S |
MALREKB05JG310S00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKB00JG310SG0K vs MALREKB05JG310S00K |
NREHW101M200V16X25SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | MALREKB00JG310SG0K vs NREHW101M200V16X25SP7.5LLF |
1101MCM1625RGN911C | CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKB00JG310SG0K vs 1101MCM1625RGN911C |
NREHW101M200V16X25F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | MALREKB00JG310SG0K vs NREHW101M200V16X25F3CYF |
RGA101M2DBC-1625C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | MALREKB00JG310SG0K vs RGA101M2DBC-1625C |
EKMQ201EC5101ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | MALREKB00JG310SG0K vs EKMQ201EC5101ML25S |
B43851A2107M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKB00JG310SG0K vs B43851A2107M002 |
RGA101M2DBK-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | MALREKB00JG310SG0K vs RGA101M2DBK-1625 |
200YXA100MCE16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKB00JG310SG0K vs 200YXA100MCE16X25 |