Part Details for MALREKB00DD222S00K by Vishay Intertechnologies
Overview of MALREKB00DD222S00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKB00DD222S00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALREKB00DD222S00K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 200 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: MALREKB00DD222S00K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKB00DD222S00K
MALREKB00DD222S00K CAD Models
MALREKB00DD222S00K Part Data Attributes
|
MALREKB00DD222S00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00DD222S00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9040 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.103 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 111 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKB00DD222S00K
This table gives cross-reference parts and alternative options found for MALREKB00DD222S00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00DD222S00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2D220MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | MALREKB00DD222S00K vs UCY2D220MPD1CV |
UTWHV22M200CF110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | MALREKB00DD222S00K vs UTWHV22M200CF110X16 |
NREHW220M200V10X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | MALREKB00DD222S00K vs NREHW220M200V10X16F1F |
ESL226M200AH8EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MALREKB00DD222S00K vs ESL226M200AH8EA |
UCY2D220MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | MALREKB00DD222S00K vs UCY2D220MPD1CM |
B43858C2226M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKB00DD222S00K vs B43858C2226M002 |
B43851K2226M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | MALREKB00DD222S00K vs B43851K2226M004 |
B43851K2226M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | MALREKB00DD222S00K vs B43851K2226M002 |
UTWHV22M200TR2610X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | MALREKB00DD222S00K vs UTWHV22M200TR2610X16 |
B43858C2226M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | MALREKB00DD222S00K vs B43858C2226M004 |